
RN50C1002FRE6 | |
|---|---|
DigiKey Part Number | 541-RN50C1002FRE6TR-ND - Tape & Reel (TR) 541-RN50C1002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C1002FRE6 |
Description | RES 10K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1002FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,53800 € | 13,45 € |
| 50 | 0,48120 € | 24,06 € |
| 100 | 0,43280 € | 43,28 € |
| 250 | 0,37972 € | 94,93 € |
| 500 | 0,34654 € | 173,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31832 € | 318,32 € |
| 2.000 | 0,29434 € | 588,68 € |
| 3.000 | 0,28203 € | 846,09 € |
| 5.000 | 0,26809 € | 1.340,45 € |
| 7.000 | 0,25979 € | 1.818,53 € |
| 10.000 | 0,25168 € | 2.516,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

