1 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C1001FRE6

DigiKey Part Number
541-RN50C1001FRE6TR-ND - Tape & Reel (TR)
541-RN50C1001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN50C1001FRE6
Description
RES 1K OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C1001FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,67100 €6,71 €
250,57480 €14,37 €
500,51420 €25,71 €
1000,46270 €46,27 €
2500,40636 €101,59 €
5000,37102 €185,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34100 €341,00 €
2.0000,31549 €630,98 €
3.0000,30238 €907,14 €
5.0000,28756 €1.437,80 €
7.0000,27873 €1.951,11 €
10.0000,27010 €2.701,00 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €