Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C6202GRB14 | |
|---|---|
DigiKey Part Number | RLR32C6202GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C6202GRB14 |
Description | RES 62K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C6202GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C6202GMB14 | Vishay Dale | 0 | RLR32C6202GMB14-ND | 11,80550 € | Direct |
| RLR32C6202GPB14 | Vishay Dale | 0 | RLR32C6202GPB14-ND | 11,80550 € | Direct |
| RLR32C6202FRB14 | Vishay Dale | 0 | 541-RLR32C6202FRB14-ND | 8,52389 € | Parametric Equivalent |
| RLR32C6202FRBSL | Vishay Dale | 0 | 541-RLR32C6202FRBSL-ND | 6,07007 € | Parametric Equivalent |
| RLR32C6202GRBSL | Vishay Dale | 0 | RLR32C6202GRBSL-ND | 13,91250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,80550 € | 1.180,55 € |
| Unit Price without VAT: | 11,80550 € |
|---|---|
| Unit Price with VAT: | 14,04855 € |


