Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C4643FMBSL | |
|---|---|
DigiKey Part Number | RLR32C4643FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C4643FMBSL |
Description | RES 464K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C4643FMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C4643FRB14 | Vishay Dale | 0 | RLR32C4643FRB14-ND | 12,31170 € | Direct |
| RLR32C4643FMB14 | Vishay Dale | 0 | RLR32C4643FMB14-ND | 12,31170 € | Parametric Equivalent |
| RLR32C4643FMRE5 | Vishay Dale | 0 | 541-RLR32C4643FMRE5TR-ND | 4,75460 € | Parametric Equivalent |
| RLR32C4643FMRE6 | Vishay Dale | 0 | RLR32C4643FMRE6-ND | 4,48103 € | Parametric Equivalent |
| RLR32C4643FMRE7 | Vishay Dale | 0 | 541-RLR32C4643FMRE7TR-ND | 4,34053 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,48100 € | 1.448,10 € |
| Unit Price without VAT: | 14,48100 € |
|---|---|
| Unit Price with VAT: | 17,23239 € |


