Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C2000GPBSL | |
|---|---|
DigiKey Part Number | RLR32C2000GPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C2000GPBSL |
Description | RES 200 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C2000GPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C2000GMB14 | Vishay Dale | 0 | RLR32C2000GMB14-ND | 11,80550 € | Direct |
| RLR32C2000GRB14 | Vishay Dale | 0 | RLR32C2000GRB14-ND | 11,80550 € | Direct |
| RLR32C2000FMB14 | Vishay Dale | 0 | RLR32C2000FMB14-ND | 12,31170 € | Upgrade |
| RLR32C2000FRB14 | Vishay Dale | 0 | RLR32C2000FRB14-ND | 12,31170 € | Upgrade |
| RLR32C2000FPB14 | Vishay Dale | 0 | RLR32C2000FPB14-ND | 12,31170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,91250 € | 1.391,25 € |
| Unit Price without VAT: | 13,91250 € |
|---|---|
| Unit Price with VAT: | 16,55588 € |


