Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1R50GPBSL | |
|---|---|
DigiKey Part Number | RLR32C1R50GPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C1R50GPBSL |
Description | RES 1.5 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1R50GPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1R50GRB14 | Vishay Dale | 0 | RLR32C1R50GRB14-ND | 13,90090 € | Direct |
| RLR32C1R50FRB14 | Vishay Dale | 0 | RLR32C1R50FRB14-ND | 14,45790 € | Upgrade |
| RLR32C1R50FPB14 | Vishay Dale | 0 | RLR32C1R50FPB14-ND | 14,45790 € | Parametric Equivalent |
| RLR32C1R50FPBSL | Vishay Dale | 0 | RLR32C1R50FPBSL-ND | 17,07960 € | Parametric Equivalent |
| RLR32C1R50FPRE5 | Vishay Dale | 0 | 541-RLR32C1R50FPRE5TR-ND | 7,48048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,42760 € | 1.642,76 € |
| Unit Price without VAT: | 16,42760 € |
|---|---|
| Unit Price with VAT: | 19,54884 € |


