Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1821FPRSL | |
|---|---|
DigiKey Part Number | RLR32C1821FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C1821FPRSL |
Description | RES 1.82K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1821FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1821FMR64 | Vishay Dale | 0 | RLR32C1821FMR64-ND | 3,84631 € | Direct |
| RLR32C1821FRRSL | Vishay Dale | 0 | RLR32C1821FRRSL-ND | 5,17056 € | Direct |
| RLR32C1821FPB14 | Vishay Dale | 0 | RLR32C1821FPB14-ND | 11,28470 € | Parametric Equivalent |
| RLR32C1821FPBSL | Vishay Dale | 0 | RLR32C1821FPBSL-ND | 13,27300 € | Parametric Equivalent |
| RLR32C1821FPRE5 | Vishay Dale | 0 | 541-RLR32C1821FPRE5TR-ND | 4,35796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64116 € | 2.820,58 € |
| Unit Price without VAT: | 5,64116 € |
|---|---|
| Unit Price with VAT: | 6,71298 € |


