Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C10R0FMB14 | |
|---|---|
DigiKey Part Number | RLR32C10R0FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C10R0FMB14 |
Description | RES 10 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C10R0FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C10R0FPB14 | Vishay Dale | 0 | RLR32C10R0FPB14-ND | 12,31170 € | Direct |
| RLR32C10R0FRB14 | Vishay Dale | 0 | RLR32C10R0FRB14-ND | 12,31170 € | Direct |
| RLR32C10R0FMBSL | Vishay Dale | 0 | RLR32C10R0FMBSL-ND | 14,48100 € | Parametric Equivalent |
| RLR32C10R0FMR64 | Vishay Dale | 0 | RLR32C10R0FMR64-ND | 4,19638 € | Parametric Equivalent |
| RLR32C10R0FMRE5 | Vishay Dale | 0 | 541-RLR32C10R0FMRE5TR-ND | 4,75460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,31170 € | 1.231,17 € |
| Unit Price without VAT: | 12,31170 € |
|---|---|
| Unit Price with VAT: | 14,65092 € |


