Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4R70GPRSL | |
|---|---|
DigiKey Part Number | RLR20C4R70GPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C4R70GPRSL |
Description | RES 4.7 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C4R70GPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4R70GMR36 | Vishay Dale | 0 | RLR20C4R70GMR36-ND | 3,00356 € | Direct |
| RLR20C4R70GRR36 | Vishay Dale | 0 | RLR20C4R70GRR36-ND | 3,00356 € | Direct |
| RLR20C4R70FPB14 | Vishay Dale | 0 | 541-RLR20C4R70FPB14-ND | 6,12893 € | Parametric Equivalent |
| RLR20C4R70GPB14 | Vishay Dale | 0 | RLR20C4R70GPB14-ND | 8,71020 € | Parametric Equivalent |
| RLR20C4R70GPBSL | Vishay Dale | 0 | RLR20C4R70GPBSL-ND | 10,26280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,01138 € | 2.005,69 € |
| Unit Price without VAT: | 4,01138 € |
|---|---|
| Unit Price with VAT: | 4,77354 € |


