Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C33R2FSRSL | |
|---|---|
DigiKey Part Number | 541-RLR20C33R2FSRSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C33R2FSRSL |
Description | RES 33.2 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C33R2FSB14 | Vishay Dale | 0 | 541-RLR20C33R2FSB14-ND | 12,01770 € | Parametric Equivalent |
| RLR20C33R2FSB1411 | Vishay Dale | 0 | 541-RLR20C33R2FSB1411-ND | 12,62860 € | Parametric Equivalent |
| RLR20C33R2FSBSL | Vishay Dale | 0 | 541-RLR20C33R2FSBSL-ND | 14,17960 € | Parametric Equivalent |
| RLR20C33R2FSBSL11 | Vishay Dale | 0 | 541-RLR20C33R2FSBSL11TR-ND | 14,93220 € | Parametric Equivalent |
| RLR20C33R2FSR36 | Vishay Dale | 0 | 541-RLR20C33R2FSR36TR-ND | 2,40415 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,21206 € | 2.106,03 € |
| Unit Price without VAT: | 4,21206 € |
|---|---|
| Unit Price with VAT: | 5,01235 € |


