Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C2002FPRE8 | |
|---|---|
DigiKey Part Number | 541-RLR20C2002FPRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C2002FPRE8 |
Description | RES 20K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C2002FPB14 | Vishay Dale | 0 | RLR20C2002FPB14-ND | 3,11700 € | Parametric Equivalent |
| RLR20C2002FPBSL | Vishay Dale | 0 | RLR20C2002FPBSL-ND | 3,67820 € | Parametric Equivalent |
| RLR20C2002FPR36 | Vishay Dale | 0 | RLR20C2002FPR36-ND | 1,34157 € | Parametric Equivalent |
| RLR20C2002FPRE5 | Vishay Dale | 0 | 541-RLR20C2002FPRE5TR-ND | 1,56224 € | Parametric Equivalent |
| RLR20C2002FPRE6 | Vishay Dale | 0 | RLR20C2002FPRE6-ND | 1,45688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,36740 € | 2.734,80 € |
| Unit Price without VAT: | 1,36740 € |
|---|---|
| Unit Price with VAT: | 1,62721 € |


