Direct
Parametric Equivalent
Parametric Equivalent

RLR20C2000FMBSL | |
|---|---|
DigiKey Part Number | RLR20C2000FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C2000FMBSL |
Description | RES 200 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C2000FMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C2000FRB14 | Vishay Dale | 0 | RLR20C2000FRB14-ND | 3,11700 € | Direct |
| RLR20C2000FMB14 | Vishay Dale | 0 | RLR20C2000FMB14-ND | 3,11700 € | Parametric Equivalent |
| RLR20C2000FMRSL | Vishay Dale | 0 | RLR20C2000FMRSL-ND | 1,83914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,67820 € | 367,82 € |
| Unit Price without VAT: | 3,67820 € |
|---|---|
| Unit Price with VAT: | 4,37706 € |


