Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C8200FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C8200FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C8200FSB14 |
Description | RES 820 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C8200FSR36 | Vishay Dale | 0 | 541-RLR07C8200FSR36TR-ND | 0,87972 € | Parametric Equivalent |
| RLR07C8200FSRE5 | Vishay Dale | 0 | 541-RLR07C8200FSRE5TR-ND | 1,28456 € | Parametric Equivalent |
| RLR07C8200FSRE6 | Vishay Dale | 0 | 541-RLR07C8200FSRE6TR-ND | 1,28456 € | Parametric Equivalent |
| RLR07C8200FSRE7 | Vishay Dale | 0 | 541-RLR07C8200FSRE7TR-ND | 1,23599 € | Parametric Equivalent |
| RLR07C8200FSRE8 | Vishay Dale | 0 | 541-RLR07C8200FSRE8TR-ND | 1,20423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28456 € | 1.284,56 € |
| Unit Price without VAT: | 1,28456 € |
|---|---|
| Unit Price with VAT: | 1,52863 € |


