Direct
Parametric Equivalent
Parametric Equivalent

RLR07C7682FRB14 | |
|---|---|
DigiKey Part Number | RLR07C7682FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C7682FRB14 |
Description | RES 76.8K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 76.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C7682FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C7682FSB14 | Vishay Dale | 0 | RLR07C7682FSB14-ND | 2,53040 € | Direct |
| RLR07C7682FRBSL | Vishay Dale | 0 | RLR07C7682FRBSL-ND | 2,95470 € | Parametric Equivalent |
| RLR07C7682FRRSL | Vishay Dale | 0 | RLR07C7682FRRSL-ND | 0,87382 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,53040 € | 253,04 € |
| Unit Price without VAT: | 2,53040 € |
|---|---|
| Unit Price with VAT: | 3,01118 € |


