RLR07C75R0GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
cms-unit-price: 1,94600 €
cms-datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: 1,94600 €
cms-datasheet

Direct


Vishay Dale
In Stock: 77
cms-unit-price: 4,19000 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 1,97720 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 69
cms-unit-price: 4,24000 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 1,97720 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 2,24470 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 1,94600 €
cms-datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C75R0GMBSL

DigiKey Part Number
RLR07C75R0GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C75R0GMBSL
Description
RES 75 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
75 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RLR07C75R0GMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
1002,21510 €221,51 €
Manufacturers Standard Package
Unit Price without VAT:2,21510 €
Unit Price with VAT:2,63597 €