Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C71R5FSB14 | |
|---|---|
DigiKey Part Number | RLR07C71R5FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C71R5FSB14 |
Description | RES 71.5 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C71R5FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C71R5FSBSL | Vishay Dale | 0 | RLR07C71R5FSBSL-ND | 2,95470 € | Parametric Equivalent |
| RLR07C71R5FSR36 | Vishay Dale | 0 | RLR07C71R5FSR36-ND | 0,50863 € | Parametric Equivalent |
| RLR07C71R5FSRE5 | Vishay Dale | 0 | 541-RLR07C71R5FSRE5TR-ND | 0,74286 € | Parametric Equivalent |
| RLR07C71R5FSRE6 | Vishay Dale | 0 | RLR07C71R5FSRE6-ND | 0,68766 € | Parametric Equivalent |
| RLR07C71R5FSRE7 | Vishay Dale | 0 | 541-RLR07C71R5FSRE7TR-ND | 0,65931 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,53040 € | 253,04 € |
| Unit Price without VAT: | 2,53040 € |
|---|---|
| Unit Price with VAT: | 3,01118 € |


