
RLR07C6810FSB14 | |
---|---|
DigiKey Part Number | 541-RLR07C6810FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C6810FSB14 |
Description | RES 681 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6810FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,21000 € | 4,21 € |
10 | 2,85600 € | 28,56 € |
25 | 2,48680 € | 62,17 € |
50 | 2,25620 € | 112,81 € |
100 | 2,06010 € | 206,01 € |
300 | 1,80780 € | 542,34 € |
500 | 1,71096 € | 855,48 € |
1.000 | 1,59684 € | 1.596,84 € |
5.000 | 1,39388 € | 6.969,40 € |
Unit Price without VAT: | 4,21000 € |
---|---|
Unit Price with VAT: | 5,00990 € |