Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5903FPBSL | |
|---|---|
DigiKey Part Number | RLR07C5903FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5903FPBSL |
Description | RES 590K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5903FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5903FRBSL | Vishay Dale | 0 | RLR07C5903FRBSL-ND | 3,29180 € | Direct |
| RLR07C5903FSB14 | Vishay Dale | 0 | RLR07C5903FSB14-ND | 2,80500 € | Direct |
| RLR07C5903FPB14 | Vishay Dale | 0 | RLR07C5903FPB14-ND | 2,80500 € | Parametric Equivalent |
| RLR07C5903FPR36 | Vishay Dale | 0 | RLR07C5903FPR36-ND | 0,69703 € | Parametric Equivalent |
| RLR07C5903FPRE6 | Vishay Dale | 0 | RLR07C5903FPRE6-ND | 0,93101 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,29180 € | 329,18 € |
| Unit Price without VAT: | 3,29180 € |
|---|---|
| Unit Price with VAT: | 3,91724 € |


