
RLR07C5110FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C5110FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5110FRB14 |
Description | RES 511 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5110FRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,24500 € | 32,45 € |
| 25 | 2,83120 € | 70,78 € |
| 50 | 2,57200 € | 128,60 € |
| 100 | 2,35140 € | 235,14 € |
| 300 | 2,06780 € | 620,34 € |
| 500 | 1,95888 € | 979,44 € |
| 1.000 | 1,83058 € | 1.830,58 € |
| 5.000 | 1,60239 € | 8.011,95 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

