
RLR07C4750FSB14 | |
|---|---|
DigiKey Part Number | RLR07C4750FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4750FSB14 |
Description | RES 475 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4750FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,82000 € | 28,20 € |
| 25 | 2,45560 € | 61,39 € |
| 50 | 2,22780 € | 111,39 € |
| 100 | 2,03410 € | 203,41 € |
| 300 | 1,78490 € | 535,47 € |
| 500 | 1,68924 € | 844,62 € |
| 1.000 | 1,57651 € | 1.576,51 € |
| 5.000 | 1,37604 € | 6.880,20 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

