Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3924FPRSL | |
|---|---|
DigiKey Part Number | RLR07C3924FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C3924FPRSL |
Description | RES 3.92M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.92 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3924FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3924FMRSL | Vishay Dale | 0 | RLR07C3924FMRSL-ND | 3,88560 € | Direct |
| RLR07C3924FRR36 | Vishay Dale | 0 | RLR07C3924FRR36-ND | 2,54868 € | Direct |
| RLR07C3924FPB14 | Vishay Dale | 0 | 541-RLR07C3924FPB14-ND | 5,75150 € | Parametric Equivalent |
| RLR07C3924FPBSL | Vishay Dale | 0 | RLR07C3924FPBSL-ND | 6,72510 € | Parametric Equivalent |
| RLR07C3924FPR36 | Vishay Dale | 0 | RLR07C3924FPR36-ND | 2,54868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,88560 € | 1.942,80 € |
| Unit Price without VAT: | 3,88560 € |
|---|---|
| Unit Price with VAT: | 4,62386 € |


