Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3604GPBSL | |
|---|---|
DigiKey Part Number | RLR07C3604GPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3604GPBSL |
Description | RES 3.6M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3604GPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3604GMB14 | Vishay Dale | 0 | RLR07C3604GMB14-ND | 5,50320 € | Direct |
| RLR07C3604GRB14 | Vishay Dale | 0 | RLR07C3604GRB14-ND | 5,50320 € | Direct |
| RLR07C3604FPB14 | Vishay Dale | 0 | 541-RLR07C3604FPB14-ND | 5,74843 € | Parametric Equivalent |
| RLR07C3604GPB14 | Vishay Dale | 0 | RLR07C3604GPB14-ND | 5,50320 € | Parametric Equivalent |
| RLR07C3604GPRE6 | Vishay Dale | 0 | 541-RLR07C3604GPRE6TR-ND | 2,88590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,48470 € | 648,47 € |
| Unit Price without VAT: | 6,48470 € |
|---|---|
| Unit Price with VAT: | 7,71679 € |


