
RLR07C3602GSB14 | |
|---|---|
DigiKey Part Number | RLR07C3602GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3602GSB14 |
Description | RES 36K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3602GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,77480 € | 19,37 € |
| 50 | 0,69520 € | 34,76 € |
| 100 | 0,62750 € | 62,75 € |
| 300 | 0,54027 € | 162,08 € |
| 500 | 0,50680 € | 253,40 € |
| 1.000 | 0,46733 € | 467,33 € |
| 5.000 | 0,39709 € | 1.985,45 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

