Direct
Direct
Parametric Equivalent
Parametric Equivalent

RLR07C3573FMBSL | |
|---|---|
DigiKey Part Number | RLR07C3573FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3573FMBSL |
Description | RES 357K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3573FMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3573FPB14 | Vishay Dale | 0 | RLR07C3573FPB14-ND | 2,53040 € | Direct |
| RLR07C3573FSB14 | Vishay Dale | 0 | RLR07C3573FSB14-ND | 2,53040 € | Direct |
| RLR07C3573FMB14 | Vishay Dale | 0 | RLR07C3573FMB14-ND | 2,53040 € | Parametric Equivalent |
| RLR07C3573FMRSL | Vishay Dale | 0 | RLR07C3573FMRSL-ND | 0,87382 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95470 € | 295,47 € |
| Unit Price without VAT: | 2,95470 € |
|---|---|
| Unit Price with VAT: | 3,51609 € |


