
RLR07C3322FSB14 | |
|---|---|
DigiKey Part Number | RLR07C3322FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3322FSB14 |
Description | RES 33.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3322FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3322FRB14 | Vishay Dale | 500 | RLR07C3322FRB14-ND | 1,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,75800 € | 27,58 € |
| 25 | 2,40160 € | 60,04 € |
| 50 | 2,17820 € | 108,91 € |
| 100 | 1,98830 € | 198,83 € |
| 300 | 1,74413 € | 523,24 € |
| 500 | 1,65036 € | 825,18 € |
| 1.000 | 1,53989 € | 1.539,89 € |
| 5.000 | 1,34339 € | 6.716,95 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

