
RLR07C3320FSB14 | |
|---|---|
DigiKey Part Number | RLR07C3320FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3320FSB14 |
Description | RES 332 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3320FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,13800 € | 31,38 € |
| 25 | 2,73680 € | 68,42 € |
| 50 | 2,48540 € | 124,27 € |
| 100 | 2,27180 € | 227,18 € |
| 300 | 1,99707 € | 599,12 € |
| 500 | 1,89158 € | 945,79 € |
| 1.000 | 1,76729 € | 1.767,29 € |
| 5.000 | 1,54626 € | 7.731,30 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

