
RLR07C3012FSB14 | |
|---|---|
DigiKey Part Number | RLR07C3012FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3012FSB14 |
Description | RES 30.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3012FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,01800 € | 30,18 € |
| 25 | 2,63080 € | 65,77 € |
| 50 | 2,38840 € | 119,42 € |
| 100 | 2,18220 € | 218,22 € |
| 300 | 1,91703 € | 575,11 € |
| 500 | 1,81524 € | 907,62 € |
| 1.000 | 1,69529 € | 1.695,29 € |
| 5.000 | 1,48197 € | 7.409,85 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

