Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3010FSBSL | |
|---|---|
DigiKey Part Number | RLR07C3010FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3010FSBSL |
Description | RES 301 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3010FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3010FMB14 | Vishay Dale | 0 | RLR07C3010FMB14-ND | 2,53040 € | Direct |
| RLR07C3010FPBSL | Vishay Dale | 0 | RLR07C3010FPBSL-ND | 2,95470 € | Direct |
| RLR07C3010FRB14 | Vishay Dale | 0 | RLR07C3010FRB14-ND | 2,53040 € | Direct |
| RLR07C3010FSB14 | Vishay Dale | 60 | RLR07C3010FSB14-ND | 3,71000 € | Parametric Equivalent |
| RLR07C3010FSB1423 | Vishay Dale | 0 | 541-RLR07C3010FSB1423-ND | 3,29180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95470 € | 295,47 € |
| Unit Price without VAT: | 2,95470 € |
|---|---|
| Unit Price with VAT: | 3,51609 € |


