Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K0900BHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC551K0900BHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551K0900BHEA500 |
Description | RES 1.09K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.09 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K0900BEEB500 | Vishay Dale | 0 | 541-ERC551K0900BEEB500TR-ND | 1,37670 € | Parametric Equivalent |
| ERC551K0900BEEK500 | Vishay Dale | 0 | 541-ERC551K0900BEEK500-ND | 5,99600 € | Parametric Equivalent |
| ERC551K0900BHEB500 | Vishay Dale | 0 | 541-ERC551K0900BHEB500TR-ND | 1,17907 € | Parametric Equivalent |
| ERC551K0900BHEK500 | Vishay Dale | 0 | 541-ERC551K0900BHEK500-ND | 5,35060 € | Parametric Equivalent |
| RN55C1091BB14 | Vishay Dale | 0 | RN55C1091BB14-ND | 3,99340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83275 € | 4.163,75 € |
| Unit Price without VAT: | 0,83275 € |
|---|---|
| Unit Price with VAT: | 0,99097 € |



