Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2700GSBSL | |
|---|---|
DigiKey Part Number | RLR07C2700GSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2700GSBSL |
Description | RES 270 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2700GSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2700GMB14 | Vishay Dale | 0 | RLR07C2700GMB14-ND | 2,48890 € | Direct |
| RLR07C2700GPB14 | Vishay Dale | 0 | RLR07C2700GPB14-ND | 2,48890 € | Direct |
| RLR07C2700GRB14 | Vishay Dale | 0 | RLR07C2700GRB14-ND | 2,48890 € | Direct |
| RLR07C2700FSB14 | Vishay Dale | 0 | 541-RLR07C2700FSB14-ND | 1,28456 € | Parametric Equivalent |
| RLR07C2700FSR36 | Vishay Dale | 0 | RLR07C2700FSR36-ND | 0,87972 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,92750 € | 292,75 € |
| Unit Price without VAT: | 2,92750 € |
|---|---|
| Unit Price with VAT: | 3,48373 € |


