
RLR07C2204GSB14 | |
|---|---|
DigiKey Part Number | RLR07C2204GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2204GSB14 |
Description | RES 2.2M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2204GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 4,49500 € | 44,95 € |
| 25 | 3,93840 € | 98,46 € |
| 50 | 3,58980 € | 179,49 € |
| 100 | 3,29360 € | 329,36 € |
| 300 | 2,91263 € | 873,79 € |
| 500 | 2,76640 € | 1.383,20 € |
| 1.000 | 2,59408 € | 2.594,08 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

