
RLR07C2004GSB14 | |
|---|---|
DigiKey Part Number | RLR07C2004GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2004GSB14 |
Description | RES 2M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2004GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 2,84800 € | 28,48 € |
| 25 | 2,48080 € | 62,02 € |
| 50 | 2,25080 € | 112,54 € |
| 100 | 2,05530 € | 205,53 € |
| 300 | 1,80380 € | 541,14 € |
| 500 | 1,70724 € | 853,62 € |
| 1.000 | 1,59349 € | 1.593,49 € |
| 5.000 | 1,39116 € | 6.955,80 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

