Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1824FSRSL | |
|---|---|
DigiKey Part Number | RLR07C1824FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1824FSRSL |
Description | RES 1.82M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.82 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RLR07C1824FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1824FPR36 | Vishay Dale | 0 | RLR07C1824FPR36-ND | 1,73250 € | Direct |
| RLR07C1824FRRE6 | Vishay Dale | 0 | RLR07C1824FRRE6-ND | 2,45050 € | Direct |
| RLR07C1824FSB14 | Vishay Dale | 0 | RLR07C1824FSB14-ND | 4,23010 € | Parametric Equivalent |
| RLR07C1824FSBSL | Vishay Dale | 0 | RLR07C1824FSBSL-ND | 4,96730 € | Parametric Equivalent |
| RLR07C1824FSR36 | Vishay Dale | 0 | RLR07C1824FSR36-ND | 1,73250 € | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | 3,10876 € | 1.554,38 € |
| Unit Price without VAT: | 3,10876 € |
|---|---|
| Unit Price with VAT: | 3,69942 € |


