
RLR07C1503FSB14 | |
|---|---|
DigiKey Part Number | RLR07C1503FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1503FSB14 |
Description | RES 150K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1503FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,80900 € | 28,09 € |
| 25 | 2,44680 € | 61,17 € |
| 50 | 2,21940 € | 110,97 € |
| 100 | 2,02640 € | 202,64 € |
| 300 | 1,77803 € | 533,41 € |
| 500 | 1,68270 € | 841,35 € |
| 1.000 | 1,57036 € | 1.570,36 € |
| 5.000 | 1,37054 € | 6.852,70 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

