
RLR07C1332FSB14 | |
|---|---|
DigiKey Part Number | RLR07C1332FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1332FSB14 |
Description | RES 13.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1332FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,58880 € | 39,72 € |
| 50 | 1,43540 € | 71,77 € |
| 100 | 1,30480 € | 130,48 € |
| 300 | 1,13673 € | 341,02 € |
| 500 | 1,07222 € | 536,11 € |
| 1.000 | 0,99619 € | 996,19 € |
| 5.000 | 0,86095 € | 4.304,75 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

