Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1304FSBSL | |
|---|---|
DigiKey Part Number | RLR07C1304FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1304FSBSL |
Description | RES 1.3M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1304FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1304FRBSL | Vishay Dale | 0 | RLR07C1304FRBSL-ND | 4,96730 € | Direct |
| RLR07C1304FSB14 | Vishay Dale | 0 | RLR07C1304FSB14-ND | 4,23010 € | Parametric Equivalent |
| RLR07C1304FSR36 | Vishay Dale | 0 | RLR07C1304FSR36-ND | 1,73250 € | Parametric Equivalent |
| RLR07C1304FSRE5 | Vishay Dale | 0 | 541-RLR07C1304FSRE5TR-ND | 2,61466 € | Parametric Equivalent |
| RLR07C1304FSRE6 | Vishay Dale | 0 | RLR07C1304FSRE6-ND | 2,45050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,96730 € | 496,73 € |
| Unit Price without VAT: | 4,96730 € |
|---|---|
| Unit Price with VAT: | 5,91109 € |


