Direct
Direct
Parametric Equivalent

RLR07C1242FPBSL | |
|---|---|
DigiKey Part Number | RLR07C1242FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1242FPBSL |
Description | RES 12.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1242FPBSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,24470 € | 224,47 € |
| Unit Price without VAT: | 2,24470 € |
|---|---|
| Unit Price with VAT: | 2,67119 € |


