Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1005GPBSL | |
|---|---|
DigiKey Part Number | RLR07C1005GPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1005GPBSL |
Description | RES 10M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1005GPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1005GMB14 | Vishay Dale | 91 | RLR07C1005GMB14-ND | 8,69000 € | Direct |
| RLR07C1005GRB14 | Vishay Dale | 84 | RLR07C1005GRB14-ND | 8,69000 € | Direct |
| RLR07C1005FMB14 | Vishay Dale | 37 | RLR07C1005FMB14-ND | 8,79000 € | Upgrade |
| RLR07C1005FRB14 | Vishay Dale | 163 | RLR07C1005FRB14-ND | 9,00000 € | Upgrade |
| RLR07C1005FPB14 | Vishay Dale | 140 | RLR07C1005FPB14-ND | 9,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,48470 € | 648,47 € |
| Unit Price without VAT: | 6,48470 € |
|---|---|
| Unit Price with VAT: | 7,71679 € |


