Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C9762FSRSL19 | |
|---|---|
DigiKey Part Number | 541-RLR05C9762FSRSL19-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C9762FSRSL19 |
Description | RES 97.6K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85750 € | 928,75 € |
| Unit Price without VAT: | 1,85750 € |
|---|---|
| Unit Price with VAT: | 2,21043 € |


