Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C9103GPRSL | |
|---|---|
DigiKey Part Number | RLR05C9103GPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C9103GPRSL |
Description | RES 910K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C9103GPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C9103GMB14 | Vishay Dale | 0 | RLR05C9103GMB14-ND | 15,63540 € | Direct |
| RLR05C9103GRRSL | Vishay Dale | 0 | RLR05C9103GRRSL-ND | 11,01776 € | Direct |
| RLR05C9103GPB14 | Vishay Dale | 0 | RLR05C9103GPB14-ND | 15,63540 € | Parametric Equivalent |
| RLR05C9103GPBSL | Vishay Dale | 0 | RLR05C9103GPBSL-ND | 18,45690 € | Parametric Equivalent |
| RLR05C9103GPR36 | Vishay Dale | 0 | 541-RLR05C9103GPR36TR-ND | 8,69023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,01776 € | 5.508,88 € |
| Unit Price without VAT: | 11,01776 € |
|---|---|
| Unit Price with VAT: | 13,11113 € |


