RLR05C8202GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,45264 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,45264 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,45264 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,28573 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,88950 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,56800 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,98764 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,22478 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,13944 €
Datasheet
82 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8202GPRSL

DigiKey Part Number
RLR05C8202GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C8202GPRSL
Description
RES 82K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C8202GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C8202GMRSLVishay Dale0RLR05C8202GMRSL-ND1,45264 €Direct
RLR05C8202GRRSLVishay Dale0RLR05C8202GRRSL-ND1,45264 €Direct
RLR05C8202GSRSLVishay Dale0RLR05C8202GSRSL-ND1,45264 €Direct
RLR05C8202FPB14Vishay Dale0541-RLR05C8202FPB14-ND2,28573 €Parametric Equivalent
RLR05C8202GPB14Vishay Dale0RLR05C8202GPB14-ND3,88950 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,45264 €726,32 €
Unit Price without VAT:1,45264 €
Unit Price with VAT:1,72864 €