RLR05C71R5FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,98150 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,98150 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,74870 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,59200 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,28550 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,99392 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,19651 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,86386 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,15081 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,79709 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,12093 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,75343 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,52580 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,35880 €
Datasheet
71.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C71R5FSBSL

DigiKey Part Number
RLR05C71R5FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C71R5FSBSL
Description
RES 71.5 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
71.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C71R5FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C71R5FRB14Vishay Dale0RLR05C71R5FRB14-ND3,98150 €Direct
RLR05C71R5FSB14Vishay Dale0RLR05C71R5FSB14-ND3,98150 €Parametric Equivalent
RLR05C71R5FSB1419Vishay Dale0541-RLR05C71R5FSB1419-ND4,74870 €Parametric Equivalent
RLR05C71R5FSBSL19Vishay Dale0541-RLR05C71R5FSBSL19TR-ND5,59200 €Parametric Equivalent
RLR05C71R5FSRE5Vishay Dale0541-RLR05C71R5FSRE5TR-ND1,28550 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,73590 €473,59 €
Manufacturers Standard Package
Unit Price without VAT:4,73590 €
Unit Price with VAT:5,63572 €