Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C6983FPRE4 | |
|---|---|
DigiKey Part Number | 541-RLR05C6983FPRE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C6983FPRE4 |
Description | RES 698K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C6983FPB14 | Vishay Dale | 0 | RLR05C6983FPB14-ND | 13,10840 € | Parametric Equivalent |
| RLR05C6983FPBSL | Vishay Dale | 0 | RLR05C6983FPBSL-ND | 15,46270 € | Parametric Equivalent |
| RLR05C6983FPRSL | Vishay Dale | 0 | RLR05C6983FPRSL-ND | 6,10740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,84453 € | 3.553,36 € |
| Unit Price without VAT: | 11,84453 € |
|---|---|
| Unit Price with VAT: | 14,09499 € |


