Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C6203GPBSL | |
|---|---|
DigiKey Part Number | RLR05C6203GPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C6203GPBSL |
Description | RES 620K OHM 2% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 620 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C6203GPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C6203GRB14 | Vishay Dale | 0 | RLR05C6203GRB14-ND | 12,06480 € | Direct |
| RLR05C6203GPR36 | Vishay Dale | 0 | 541-RLR05C6203GPR36TR-ND | 4,43010 € | Parametric Equivalent |
| RLR05C6203GPRE5 | Vishay Dale | 0 | 541-RLR05C6203GPRE5TR-ND | 4,99660 € | Parametric Equivalent |
| RLR05C6203GPRE6 | Vishay Dale | 0 | 541-RLR05C6203GPRE6TR-ND | 4,71118 € | Parametric Equivalent |
| RLR05C6203GPRSL | Vishay Dale | 0 | RLR05C6203GPRSL-ND | 5,92342 € | Parametric Equivalent |


