RLR05C4R99FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,15994 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,38210 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,04920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,16160 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,95540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,25739 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,88419 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,86080 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,49110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,48741 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,08890 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,29569 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,88419 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,25739 €
Datasheet
4.99 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4R99FSRSL

DigiKey Part Number
RLR05C4R99FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C4R99FSRSL
Description
RES 4.99 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C4R99FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C4R99FRRSLVishay Dale0RLR05C4R99FRRSL-ND8,15994 €Direct
RLR05C4R99FSB14Vishay Dale0RLR05C4R99FSB14-ND15,38210 €Parametric Equivalent
RLR05C4R99FSB1419Vishay Dale0541-RLR05C4R99FSB1419-ND16,04920 €Parametric Equivalent
RLR05C4R99FSBSLVishay Dale0RLR05C4R99FSBSL-ND18,16160 €Parametric Equivalent
RLR05C4R99FSBSL19Vishay Dale0541-RLR05C4R99FSBSL19TR-ND18,95540 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,15994 €4.079,97 €
Unit Price without VAT:8,15994 €
Unit Price with VAT:9,71033 €