RLR05C4R75FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 21,36910 $
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 18,09870 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,09870 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,30310 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,36250 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,07248 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,81410 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,63315 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,34086 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,40756 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,10000 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,36250 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,10000 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,60106 $
Datasheet
4.75 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4R75FSBSL

DigiKey Part Number
RLR05C4R75FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C4R75FSBSL
Description
RES 4.75 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C4R75FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10021,36910 $2.136,91 $
Manufacturers Standard Package
Unit Price without VAT:21,36910 $
Unit Price with VAT:25,42923 $