Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C4R70GSRSL | |
|---|---|
DigiKey Part Number | RLR05C4R70GSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C4R70GSRSL |
Description | RES 4.7 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C4R70GSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C4R70GMB14 | Vishay Dale | 0 | RLR05C4R70GMB14-ND | 14,13320 € | Direct |
| RLR05C4R70GPRSL | Vishay Dale | 0 | RLR05C4R70GPRSL-ND | 7,48048 € | Direct |
| RLR05C4R70GRRSL | Vishay Dale | 0 | RLR05C4R70GRRSL-ND | 7,48048 € | Direct |
| RLR05C4R70FSB14 | Vishay Dale | 0 | 541-RLR05C4R70FSB14-ND | 12,52540 € | Parametric Equivalent |
| RLR05C4R70GSB14 | Vishay Dale | 0 | RLR05C4R70GSB14-ND | 14,13320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,48048 € | 3.740,24 € |
| Unit Price without VAT: | 7,48048 € |
|---|---|
| Unit Price with VAT: | 8,90177 € |


