
RLR05C4871FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C4871FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C4871FSB14 |
Description | RES 4.87K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C4871FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,40400 € | 44,04 € |
| 25 | 3,85760 € | 96,44 € |
| 50 | 3,51560 € | 175,78 € |
| 100 | 3,22470 € | 322,47 € |
| 300 | 2,85073 € | 855,22 € |
| 500 | 2,70716 € | 1.353,58 € |
| 1.000 | 2,53802 € | 2.538,02 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

