RLR05C4703GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,92342 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,92342 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,13643 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,22560 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,22560 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 229
Unit Price: 18,15000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,22610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,31446 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,43010 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,99660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,71118 €
Datasheet
470 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4703GPRSL

DigiKey Part Number
RLR05C4703GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C4703GPRSL
Description
RES 470K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C4703GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C4703GMRSLVishay Dale0RLR05C4703GMRSL-ND5,92342 €Direct
RLR05C4703GRRSLVishay Dale0RLR05C4703GRRSL-ND5,92342 €Direct
RLR05C4703FPR36Vishay Dale0541-RLR05C4703FPR36TR-ND9,13643 €Parametric Equivalent
RLR05C4703FPRE5Vishay Dale0541-RLR05C4703FPRE5TR-ND9,22560 €Parametric Equivalent
RLR05C4703FPRE6Vishay Dale0541-RLR05C4703FPRE6TR-ND9,22560 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,92342 €2.961,71 €
Unit Price without VAT:5,92342 €
Unit Price with VAT:7,04887 €