Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C4323FPRSL | |
|---|---|
DigiKey Part Number | RLR05C4323FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C4323FPRSL |
Description | RES 432K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C4323FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C4323FRRSL | Vishay Dale | 0 | RLR05C4323FRRSL-ND | 6,10740 € | Direct |
| RLR05C4323FPB14 | Vishay Dale | 0 | RLR05C4323FPB14-ND | 13,10840 € | Parametric Equivalent |
| RLR05C4323FPBSL | Vishay Dale | 0 | RLR05C4323FPBSL-ND | 0,00000 € | Parametric Equivalent |
| RLR05C4323FPRE5 | Vishay Dale | 0 | 541-RLR05C4323FPRE5TR-ND | 5,15008 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,10740 € | 3.053,70 € |
| Unit Price without VAT: | 6,10740 € |
|---|---|
| Unit Price with VAT: | 7,26781 € |


